Micron 5300 PRO M.2 (2280) 1.92 TB Internal SSD Drive
- RS Stock No.:
- 201-2280
- Mfr. Part No.:
- MTFDDAV1T9TDS-1AW1ZABYY
- Manufacturer:
- Micron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2280
- Mfr. Part No.:
- MTFDDAV1T9TDS-1AW1ZABYY
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Model | 5300 PRO | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial | No | |
| Capacity | 1.92 TB | |
| Interface | SATA III | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Model 5300 PRO | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial No | ||
Capacity 1.92 TB | ||
Interface SATA III | ||
Nand Type 3D TLC | ||
The Micron Technology drive brings you the latest in 3D NAND technology. It is the first cost-effective, 96-layer TLC NAND flash drive for SATA. It has 1.92TB capacity. The 5300 SSDs operate with the drives onboard encryption engine, so encryption doesnt cause a degradation in performance.
AES 256-bit encryption
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool
