Micron 5300 MAX 2.5 in 960 GB Internal SSD Drive
- RS Stock No.:
- 201-2277
- Mfr. Part No.:
- MTFDDAK960TDT-1AW1ZABYY
- Manufacturer:
- Micron
Subtotal (1 unit)*
PHP34,073.75
(exc. VAT)
PHP38,162.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP34,073.75 |
*price indicative
- RS Stock No.:
- 201-2277
- Mfr. Part No.:
- MTFDDAK960TDT-1AW1ZABYY
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Hard Drive Type | SSD | |
| Model | 5300 MAX | |
| Internal/External | Internal | |
| Industrial | No | |
| Form Factor | 2.5 in | |
| Capacity | 960 GB | |
| Interface | SATA III | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Hard Drive Type SSD | ||
Model 5300 MAX | ||
Internal/External Internal | ||
Industrial No | ||
Form Factor 2.5 in | ||
Capacity 960 GB | ||
Interface SATA III | ||
Nand Type 3D TLC | ||
The Micron Technology drive brings you the latest in 3D NAND technology. It is the first cost-effective, 96-layer TLC NAND flash drive for SATA. It has 960GB capacity. The 5300 SSDs operate with the drives onboard encryption engine, so encryption doesnt cause a degradation in performance.
AES 256-bit encryption
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool
