Micron 1300 2.5 in 512 GB Internal SSD Drive
- RS Stock No.:
- 201-2275
- Mfr. Part No.:
- MTFDDAK512TDL-1AW1ZABYY
- Manufacturer:
- Micron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2275
- Mfr. Part No.:
- MTFDDAK512TDL-1AW1ZABYY
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Model | 1300 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | No | |
| Capacity | 512 GB | |
| Interface | SATA III | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Model 1300 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial No | ||
Capacity 512 GB | ||
Interface SATA III | ||
Nand Type 3D TLC | ||
The Micron Technology cost effective flash drive is used for client computing. It has 512GB capacity and is easier to manage. The 1300 SSD provides exceptional price-to-performance ratios and extremely low power consumption for client computing.
Power-loss protection (data at rest)
Adaptive thermal monitoring
Optional TCG opal encryption
Garbage collection, S.M.A.R.T.
Adaptive thermal monitoring
Optional TCG opal encryption
Garbage collection, S.M.A.R.T.
