Kingston KC2000 M.2 (2280) 250 GB SSD
- RS Stock No.:
- 195-8331
- Mfr. Part No.:
- SKC2000M8/250G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-8331
- Mfr. Part No.:
- SKC2000M8/250G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | KC2000 | |
| Hard Drive Type | SSD | |
| Form Factor | M.2 (2280) | |
| Capacity | 250 GB | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 3.5mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model KC2000 | ||
Hard Drive Type SSD | ||
Form Factor M.2 (2280) | ||
Capacity 250 GB | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 3.5mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.5mm | ||
Kingstons KC2000 NVMe PCIe SSD delivers powerful performance using the latest Gen 3.0 x 4 controller and 96-layer 3D TLC NAND. With read/write speeds of up to 3,200/2,200MB/s, KC2000 delivers outstanding endurance and improves the workflow in desktop, workstation and high-performance computing (HPC) systems. The compact M.2 design gives greater flexibility, increasing storage but also saving space.
Incredible NVMe PCIe performance
Supports a full-security suite (TCG Opal 2.0, AES 256-bit, eDrive)
Ideal for desktop, workstation and high-performance computing (HPC) systems
Upgrade your PC with capacities of up to 2TB
Supports a full-security suite (TCG Opal 2.0, AES 256-bit, eDrive)
Ideal for desktop, workstation and high-performance computing (HPC) systems
Upgrade your PC with capacities of up to 2TB
