Intel 660p M.2 2 TB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-4664
Mfr. Part No.:
SSDPEKNW020T8X1
Manufacturer:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Model

660p

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Capacity

2 TB

Interface

PCIe NVMe 3.0 x 4

Encryption Level

AES-256

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 1.35mm

Length

80mm

Width

22mm

Height

1.35mm

The Intel® SSD 660p Series is the first QLC-based client PCIe SSD in the industry, continuing Intel’s leadership in flash cell technology and quality manufacturing. The SSD 660p finally fits low-cost and high-capacity up to 2TB into one drive.

PCIe Performance at an Affordable Price
Empowered by Intel’s innovative Intel® QLC Technology, the Intel® SSD 660p offers higher capacities at a lower cost than TLC-based options.1 With PCIe, the new SSD 660p skips SATA and its limitations to offer up to 2TB in one drive.
Twice the Capacity in Identical Footprints2
These client SSDs pack more data than TLC-based storage, allowing up to 2x more capacity in identical footprints. The thin M.2 80mm form factor makes it perfect for notebooks, desktops, and mobile devices that need storage for everyday computing.
Performance and Price That Matters
The SSD 660p hits the marks that matter for client SSDs. This drive is tuned to deliver a capacity optimized NVMe performance and deliver an intelligent storage option for mainstream and entry-level computing.