Crucial BX500 2.5 in 120 GB Internal SSD
- RS Stock No.:
- 187-4655
- Mfr. Part No.:
- CT120BX500SSD1
- Manufacturer:
- Crucial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-4655
- Mfr. Part No.:
- CT120BX500SSD1
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Hard Drive Type | SSD | |
| Model | BX500 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Capacity | 120 GB | |
| Nand Type | SLC | |
| Temperature Range | 0 → +70°C | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Hard Drive Type SSD | ||
Model BX500 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Capacity 120 GB | ||
Nand Type SLC | ||
Temperature Range 0 → +70°C | ||
Height 7mm | ||
The easiest way to get all the speed of a new computer without the price. Ever wonder why your phone responds faster than your computer? Its because your phone runs on flash memory. Add flash to your laptop or desktop computer with the Crucial BX500 SSD, the easiest way to get all the speed of a new computer without the price. Accelerate everything.
Boot up faster. Load files quicker. Improve overall system responsiveness.
300% faster than a typical hard drive1
Improves battery life because its 45x more energy efficient than a typical hard drive2
Micron® 3D NAND – advancing the worlds memory and storage technology for 40 years
300% faster than a typical hard drive1
Improves battery life because its 45x more energy efficient than a typical hard drive2
Micron® 3D NAND – advancing the worlds memory and storage technology for 40 years
