Transcend MTS400S M.2 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 187-1735
- Mfr. Part No.:
- TS256GMTS400S
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1735
- Mfr. Part No.:
- TS256GMTS400S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS400S | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Interface | SATA III | |
| Capacity | 256 GB | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 42 x 22 x 3.58mm | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS400S | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Interface SATA III | ||
Capacity 256 GB | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 42 x 22 x 3.58mm | ||
Length 42mm | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend's SATA III 6Gb/s M.2 SSD 400S boasts ultra compact dimensions to address the high performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Featuring a powerful controller, exceptional transfer speeds, and MLC NAND flash memory, the M.2 SSD 400S easily handles everyday computing tasks as well as demanding multimedia applications, delivering steadfast reliability.
Space-saving M.2 Type 2242 form factor
Up to 512GB storage capacity
Up to 500 MB/s read, 450 MB/s write
MLC NAND flash memory and DDR3 DRAM cache
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Up to 512GB storage capacity
Up to 500 MB/s read, 450 MB/s write
MLC NAND flash memory and DDR3 DRAM cache
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
