Transcend MSA370I mSATA 128 GB Internal SSD
- RS Stock No.:
- 187-1611
- Mfr. Part No.:
- TS128GMSA370I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP15,690.97
(exc. VAT)
PHP17,573.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP15,690.97 |
*price indicative
- RS Stock No.:
- 187-1611
- Mfr. Part No.:
- TS128GMSA370I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MSA370I | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.85mm | |
| Standards/Approvals | FCC, EAC, CE | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MSA370I | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.85mm | ||
Standards/Approvals FCC, EAC, CE | ||
Width 29.85mm | ||
Length 50.8mm | ||
Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA370I mSATA SSDs deliver blazing-fast performance and long-term reliability. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.
Advanced Global Wear-leveling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mod(DevSleep)
Supports Trim and NCQ command
MLC NAND Flash
