Transcend ESD230C 960 GB Internal SSD Hard Drive
- RS Stock No.:
- 186-4680
- Mfr. Part No.:
- TS960GESD230C
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4680
- Mfr. Part No.:
- TS960GESD230C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | ESD230C | |
| Internal/External | Internal | |
| Capacity | 960 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 77 x 55.7 x 9.6mm | |
| Length | 77mm | |
| Width | 55.7mm | |
| Height | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model ESD230C | ||
Internal/External Internal | ||
Capacity 960 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 77 x 55.7 x 9.6mm | ||
Length 77mm | ||
Width 55.7mm | ||
Height 9.6mm | ||
- COO (Country of Origin):
- TW
In the perfect combination of portability and reliability, Transcend's ESD230C is an portable SSD that features fast data transfer rates and solid data integrity. The credit-card size ESD230C fits in your wallet, making it the perfect choice for businesspeople needing to take important files on their many travels.
""
