Transcend MSA450T mSATA 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 186-4638
- Mfr. Part No.:
- TS64GMSA450T
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4638
- Mfr. Part No.:
- TS64GMSA450T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MSA450T | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | mSATA | |
| Capacity | 64 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MSA450T | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor mSATA | ||
Capacity 64 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Supporting the Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA450T mSATA SSD, using 64-layer 3D TLC NAND flash memory, delivers blazing-fast performance, long-term reliability, and high cost-effectiveness. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.
3D TLC NAND flash memory for high cost-effectiveness
Advanced Global Wear-Levelling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache embedded
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, and Security Command
Advanced Global Wear-Levelling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache embedded
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, and Security Command
