Transcend MTS930T M.2 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 186-4634
- Mfr. Part No.:
- TS64GMTS930T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP3,282.40
(exc. VAT)
PHP3,676.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,282.40 |
*price indicative
- RS Stock No.:
- 186-4634
- Mfr. Part No.:
- TS64GMTS930T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS930T | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Capacity | 64 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS930T | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Capacity 64 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
With the combination of larger storage capacity and lower production costs, Transcend's 3D TLC SSDs are the game-changer to the market, delivering endurance equivalent to what MLC-based solutions once prided themselves with. MTS930T with SATA III 6Gb/s interface, ultra compact dimensions and 3D NAND flash makes it best suited to address the high-performance needs and strict size limitations of small form factor devices, all while being extra cost-effective.
Space-saving M.2 form factor (80mm) - ideal for mobile computing devices
Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S.M.A.R.T., TRIM and NCQ command
Advanced Global Wear-Levelling and Block management for reliability
Supports Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Bad Block Management
Non-volatile Flash Memory for outstanding data retention
Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S.M.A.R.T., TRIM and NCQ command
Advanced Global Wear-Levelling and Block management for reliability
Supports Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Bad Block Management
Non-volatile Flash Memory for outstanding data retention
