Western Digital 500 GB Internal Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8701
Mfr. Part No.:
WD5003AZEX
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

Internal

Interface

SATA 6 Gbit/s

Capacity

500 GB

Western Digital Internal Hard Drive


The Western Digital WD black internal hard drive is the latest storage solution with an innovative western digital SSD storage architecture. It has a capacity of 500GB and available with up to 64MB of DRAM cache on this hard drive.

Features and Benefits


• Increased DRAM cache
• Increased reliability
• Inspired performance and capacity
• Operating temperature ranges between 0°C and 60°C

Applications


• Creative professionals
• Gamer
• Photo editing
• Power computing

Certifications


• CE certified
• FC certified
• WD certified