Western Digital 6 TB Internal Hard Drive
- RS Stock No.:
- 182-8699
- Mfr. Part No.:
- WD6003FZBX
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8699
- Mfr. Part No.:
- WD6003FZBX
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Interface | SATA 6 Gbit/s | |
| Capacity | 6 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Interface SATA 6 Gbit/s | ||
Capacity 6 TB | ||
Western Digital Internal Hard Drive
The Western Digital WD black internal hard drive is the latest storage solution with an innovative western digital SSD storage architecture. It has a capacity of 6TB and available with up to 256MB of DRAM cache on this hard drive.
Features and Benefits
• Increased DRAM cache
• Increased reliability
• Inspired performance and capacity
• Operating temperature ranges between 5°C and 55°C
• Increased reliability
• Inspired performance and capacity
• Operating temperature ranges between 5°C and 55°C
Applications
• Creative professionals
• Gamer
• Photo editing
• Power computing
• Gamer
• Photo editing
• Power computing
Certifications
• CE certified
• FC certified
• WD certified
• FC certified
• WD certified
