Western Digital 12 TB Internal Hard Drive
- RS Stock No.:
- 182-8693
- Mfr. Part No.:
- WD121PURZ
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8693
- Mfr. Part No.:
- WD121PURZ
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Interface | SATA 6 Gbit/s | |
| Capacity | 12 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Interface SATA 6 Gbit/s | ||
Capacity 12 TB | ||
Western Digital Internal Hard Drive
The Western Digital WD purple internal hard drive is the latest storage solution with an innovative western digital AllFrame™ technology with WD WD Purple™ surveillance storage feature. It has a capacity of 12TB.
Features and Benefits
• 3-year limited warranty
• Low power and high efficiency
• MTBF of up to 1.5 million hours
• Support for up to 64 cameras per drive
• Up to 16 AI channels for deep learning analytics on AI-enabled NVRs
• Low power and high efficiency
• MTBF of up to 1.5 million hours
• Support for up to 64 cameras per drive
• Up to 16 AI channels for deep learning analytics on AI-enabled NVRs
Certifications
• CE certified
• cRUus certified
• FC certified
• WD certified
• cRUus certified
• FC certified
• WD certified
