Western Digital External External Hard Drives

Subtotal (1 unit)*

PHP40,642.81

(exc. VAT)

PHP45,519.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP40,642.81

*price indicative

RS Stock No.:
182-8667
Mfr. Part No.:
WDBBCL0000NBK-EESN
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

External

Western Digital External Hard Drive


The Western Digital hard drive has an ATA-4 drive interface. It uses HDD hard drive technology.

Features and Benefits


• Access, edit or save media from anywhere
• Compatible with both Mac and PC
• Hardware transcoding to stream anything with Plex
• Intel Pentium N3710 quad-core 1.6GHz processor
• My Cloud OS
• Ram size 4GB
• Storage to keep all your shots organized in one spot

Applications


• Use with computer
• Use with Mac

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007