InnoDisk 1MG3-P 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 182-8204
- Mfr. Part No.:
- DGP25-64GD70BW1QC
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8204
- Mfr. Part No.:
- DGP25-64GD70BW1QC
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 1MG3-P | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Interface | PATA | |
| Capacity | 64 GB | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70 (Standard) °C, -40 → +85 (Industrial) °C | |
| Dimensions | 99.85 x 69.85 x 9.2mm | |
| Length | 99.85mm | |
| Width | 69.85mm | |
| Height | 9.2mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 1MG3-P | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Interface PATA | ||
Capacity 64 GB | ||
Nand Type MLC | ||
Temperature Range 0 → +70 (Standard) °C, -40 → +85 (Industrial) °C | ||
Dimensions 99.85 x 69.85 x 9.2mm | ||
Length 99.85mm | ||
Width 69.85mm | ||
Height 9.2mm | ||
- COO (Country of Origin):
- TW
InnoDisk 64GB Industrial SSD
The Innodisk 64GB SSD is an industry-standard memory device with advanced protection measures. It is a 2.5in PATA SSD 1MG3-P that supports Ultra DMA (0-5) and PIO (0-4) transfer modes. This SSD delivers good performance and reliability making it an ideal solution for a variety of applications. The drive is a multi-channel memory device. It not only performs exceptionally well but also designed with Innodisk owned technical knowhow to ensure data integrity and a high level of reliability.
Features and Benefits
• Enhanced power cycling management
• Excellent data transfer speed
• Intelligent error recovery system
• iSMART disk health monitoring
• Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
• Sequential read up to 90MB/s
• Sequential write up to 100MB/s
• Excellent data transfer speed
• Intelligent error recovery system
• iSMART disk health monitoring
• Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
• Sequential read up to 90MB/s
• Sequential write up to 100MB/s
Applications
• Aerospace
• Commercial workstations
• Defence
• Embedded systems
• Industrial computing
• Commercial workstations
• Defence
• Embedded systems
• Industrial computing
Certifications
• ANSI/ESD S20.20:2014
• ATA 7 Standard
• BS EN 61340-5-1:2007
• ATA 7 Standard
• BS EN 61340-5-1:2007
