Intel SSD S4510 2.5 in 3.84 TB Internal SSD Hard Drive
- RS Stock No.:
- 182-8171
- Mfr. Part No.:
- SSDSC2KB038T801
- Manufacturer:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8171
- Mfr. Part No.:
- SSDSC2KB038T801
- Manufacturer:
- Intel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | SSD S4510 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 3.84 TB | |
| Interface | SATA III 6 Gbit/s | |
| Nand Type | TLC | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model SSD S4510 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 3.84 TB | ||
Interface SATA III 6 Gbit/s | ||
Nand Type TLC | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Intel S4510 3.84TB SSD
The Intel S4510 series 3.84TB SSD drive is a 2.5in industrial device. It is more efficient storage while preserving your legacy infrastructure. It reduces the storage operating cost, accelerates read-intensive workloads at higher service levels and improves the overall system reliability and flexibility. It has high IOPS (Input-output operations per second) around 36000. This reliable SSD meets demanding service level requirements while increasing server efficiency. Innovative SATA firmware and the latest generation of Intel 3D NAND makes it compatible with existing SATA setups for an easy storage upgrade.
Features and Benefits
• 3.2x more data in the same amount of space
• Compatible with existing SATA setups for an easy storage upgrade
• Lower cooling requirements than 2.5in HDDs
• Up to 300x more IOPS/TB4 than HDDs
• Up to 4.2x lower annualized failure rates (AFR) for fewer drive replacements
• Up to 6x lower power
• Compatible with existing SATA setups for an easy storage upgrade
• Lower cooling requirements than 2.5in HDDs
• Up to 300x more IOPS/TB4 than HDDs
• Up to 4.2x lower annualized failure rates (AFR) for fewer drive replacements
• Up to 6x lower power
Applications
• Commercial workstations
• Data centres
• Desktop PCs
• Server farms
• Data centres
• Desktop PCs
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
