Intel Optane SSD M10 M.2 16 GB Internal SSD Hard Drive
- RS Stock No.:
- 182-8159
- Mfr. Part No.:
- MEMPEK1J016GA01
- Manufacturer:
- Intel
Subtotal (1 unit)*
PHP5,137.40
(exc. VAT)
PHP5,753.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,137.40 |
*price indicative
- RS Stock No.:
- 182-8159
- Mfr. Part No.:
- MEMPEK1J016GA01
- Manufacturer:
- Intel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | Optane SSD M10 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Interface | PCIe NVMe Gen 3.0 x 2 | |
| Capacity | 16 GB | |
| Temperature Range | 0 → +85°C | |
| Dimensions | 22.8 x 1.5mm | |
| Length | 22.8mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model Optane SSD M10 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Interface PCIe NVMe Gen 3.0 x 2 | ||
Capacity 16 GB | ||
Temperature Range 0 → +85°C | ||
Dimensions 22.8 x 1.5mm | ||
Length 22.8mm | ||
Height 1.5mm | ||
Intel 16GB Optane SSD
The Intel 16GB Optane SSD M10 drive is an M.2 industrial device. It has many features like a high-speed and fast response, which makes it suitable for high-speed computing. These features enable faster computer boot up and quick searching, opening and closing of files. Its high-speed smart acceleration feature learns your computing behaviours to accelerate your frequent tasks and customises your experience. With this industry-leading innovation, you get a cost-efficient and reliable replacement for conventional HDDs as it offers the best possible and value for money SSD computing performance.
Features and Benefits
• Fast boot up speed
• High sequential read speed up to 1350MB/s
• High sequential write speed up to 290MB/s
• Large storage
• Less response time
• Operating temperature ranges between 0°C and 70°C Smart acceleration
• High sequential read speed up to 1350MB/s
• High sequential write speed up to 290MB/s
• Large storage
• Less response time
• Operating temperature ranges between 0°C and 70°C Smart acceleration
Applications
• Desktop PCs
• Gaming PCs
• Graphic designing
• Laptops
• PC builds
• Gaming PCs
• Graphic designing
• Laptops
• PC builds
Certifications
• NVM Express 1.1
• PCI Express base specification Rev 3.0
• PCI M.2 hardware specification
• PCI Express base specification Rev 3.0
• PCI M.2 hardware specification
