Western Digital WD Green SATA SSD 120 GB Internal Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-3392
Mfr. Part No.:
WDS120G2G0B
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Model

WD Green SATA SSD

Hard Drive Type

SSD

Internal/External

Internal

Interface

SATA I

Capacity

120 GB

Western Digital Internal Hard Drive


The Western Digital WD green internal hard drive is the latest storage solution with an innovative western digital NVme SSD storage architecture. It has a capacity of 120GB and has up to 200TBW endurance with 1.0M hours MTTF that makes it virtually invincible SSD to rely on.

Features and Benefits


• 3-year limited warranty
• Available in 7mm cased and M.2 2280 form factor to accommodate most PCs
• Low power efficiency
• Operating temperature ranges between 0°C and 70°C
• Sequential read speed of 545MB/s
• Shock-resistant and WD F. I. T LabTM certified compatibility and reliability
• SLC caching boosts write performance to quickly perform everyday tasks
• Ultra-low power draw so you can use your laptop for a longer period of time

Certifications


• BSMI certified
• CE certified
• cRUus certified
• FCC certified
• KC certified
• UL approved
• VCCI certified
• WD certified