Western Digital WD Blue 3D NAND SATA SSD 2 TB Internal Hard Drive
- RS Stock No.:
- 181-3380
- Mfr. Part No.:
- WDS200T2B0B
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3380
- Mfr. Part No.:
- WDS200T2B0B
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | SSD | |
| Model | WD Blue 3D NAND SATA SSD | |
| Internal/External | Internal | |
| Interface | SATA III | |
| Capacity | 2 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type SSD | ||
Model WD Blue 3D NAND SATA SSD | ||
Internal/External Internal | ||
Interface SATA III | ||
Capacity 2 TB | ||
Western Digital Internal Hard Drive
The Western Digital WD blue internal hard drive is the latest storage solution with an innovative western digital NAND SATA SSD storage architecture. It has a capacity of 2TB and has up to 500TBW endurance with 1.75M hrs MTTF.
Features and Benefits
• 5-year warranty
• An active power draw up to 25% lower than the previous generation of WD Blue SSD
• Operating temperature ranges between 0°C and 70°C
• Sequential read and write speeds of 560MB/s and 530MB/s
• An active power draw up to 25% lower than the previous generation of WD Blue SSD
• Operating temperature ranges between 0°C and 70°C
• Sequential read and write speeds of 560MB/s and 530MB/s
Certifications
• CE certified
• cRUus certified
• FC certified
• WD certified
• cRUus certified
• FC certified
• WD certified
