Kingston SUV500 M.2 (2280) 960 GB Internal SSD Drive
- RS Stock No.:
- 180-1624
- Mfr. Part No.:
- SUV500M8/960G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1624
- Mfr. Part No.:
- SUV500M8/960G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | SUV500 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 (2280) | |
| Interface | SATA 2.0, SATA III | |
| Capacity | 960 GB | |
| Nand Type | TLC | |
| Encryption Level | AES | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 3.5mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model SUV500 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 (2280) | ||
Interface SATA 2.0, SATA III | ||
Capacity 960 GB | ||
Nand Type TLC | ||
Encryption Level AES | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 3.5mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.5mm | ||
Kingston UV500 SSD Drive
The Kingston UV500 SSD drive is a 960GB M.2 form factor memory card. It improves your system responsiveness with incredible boot, loading and transfer times compared to mechanical hard drives. It is powered by Marvell 88SS1074 controller and 3D NAND Flash to power through daily tasks and improve productivity. UV500 also provides end-to-end data protection using 256-bit AES Hardware-based encryption and support for TCG Opal 2.0 security management solutions. All of these advanced features make it a very competent and at the same time reliable memory device for modern commercial application.
Features and Benefits
• 10X faster than a 7200RPM hard drive
• 5 years warranty
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 520/500Mbps
• SATA Rev. 3.0 (6Gb/s) - with backwards compatibility to SATA Rev. 2.0 (3Gb/s)
• Self-Encrypting Drive (SED) and TCG Opal 2.0
• 5 years warranty
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 520/500Mbps
• SATA Rev. 3.0 (6Gb/s) - with backwards compatibility to SATA Rev. 2.0 (3Gb/s)
• Self-Encrypting Drive (SED) and TCG Opal 2.0
Applications
• Data centres
• Desktops and notebooks
• Server farms
• Desktops and notebooks
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
