Kingston UV500 mSATA 120 GB Internal SSD Drive
- RS Stock No.:
- 175-1173
- Mfr. Part No.:
- SUV500MS/120G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1173
- Mfr. Part No.:
- SUV500MS/120G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | UV500 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Interface | SATA II, SATA III | |
| Capacity | 120 GB | |
| Nand Type | 3D TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model UV500 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Interface SATA II, SATA III | ||
Capacity 120 GB | ||
Nand Type 3D TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 4.85mm | ||
Kingston UV500 SSD Drive
The Kingston UV500 SSD drive is a 120GB 2.5in form factor memory card. It improves your system responsiveness with incredible boot, loading and transfer times compared to mechanical hard drives. It has an MSATA form factor. It is powered by Marvell 88SS1074 controller and 3D NAND Flash to power through daily tasks and improve productivity. UV500 also provides end-to-end data protection using 256-bit AES Hardware-based encryption and support for TCG Opal 2.0 security management solutions. All of these advanced features make it a very competent and at the same time reliable memory device for modern commercial application.
Features and Benefits
• 10X faster than a 7200RPM hard drive
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 520/320Mbps
• Self-Encrypting Drive (SED) and TCG Opal 2.0
• Supports both interfaces SATA II and SATA III
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 520/320Mbps
• Self-Encrypting Drive (SED) and TCG Opal 2.0
• Supports both interfaces SATA II and SATA III
Applications
• Data centres
• Desktops and notebooks
• Server farms
• Desktops and notebooks
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
