Kingston UV500 M.2 240 GB Internal SSD Drive
- RS Stock No.:
- 175-1171
- Mfr. Part No.:
- SUV500M8/240G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1171
- Mfr. Part No.:
- SUV500M8/240G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Hard Drive Type | SSD | |
| Model | UV500 | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Capacity | 240 GB | |
| Interface | SATA II, SATA III | |
| Nand Type | 3D TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 3.5mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Hard Drive Type SSD | ||
Model UV500 | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Capacity 240 GB | ||
Interface SATA II, SATA III | ||
Nand Type 3D TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 3.5mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.5mm | ||
Kingston UV500 SSD Drive
The Kingston UV500 SSD drive is a 240GB M.2 form factor memory card. It improves your system responsiveness with incredible boot, loading and transfer times compared to mechanical hard drives. It is powered by Marvell 88SS1074 controller and 3D NAND Flash to power through daily tasks and improve productivity. UV500 also provides end-to-end data protection using 256-bit AES Hardware-based encryption and support for TCG Opal 2.0 security management solutions. All of these advanced features make it a very competent and at the same time reliable memory device for modern commercial application.
Features and Benefits
• 10X faster than a 7200RPM hard drive
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 520/500Mbps
• Self-Encrypting Drive (SED) and TCG Opal 2.0
• Supports both interfaces SATA II and SATA III
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 520/500Mbps
• Self-Encrypting Drive (SED) and TCG Opal 2.0
• Supports both interfaces SATA II and SATA III
Applications
• Data centres
• Desktops and notebooks
• Server farms
• Desktops and notebooks
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
