Transcend MTS600 M.2 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 173-9554
- Mfr. Part No.:
- TS64GMTS600
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9554
- Mfr. Part No.:
- TS64GMTS600
- Manufacturer:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS600 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Capacity | 64 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 22 x 60 x 3.58mm | |
| Length | 22mm | |
| Width | 60mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS600 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Capacity 64 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 22 x 60 x 3.58mm | ||
Length 22mm | ||
Width 60mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend's MTS600 M.2 SSD's next generation SATA III 6Gb/s interface and ultra compact dimensions make it best suited to address the high performance needs and strict size limitations of small form factor devices. This means it is perfect for use in today's modern Ultrabooks and thin, light notebooks. Featuring a powerful controller and exceptional transfer speeds of up to 560MB/s read and 460MB/s write*, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.
Space-saving M.2 form factor (60mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
