InnoDisk 3ME4 M.2 (2280) 16 GB Internal SSD Drive
- RS Stock No.:
- 144-8016
- Mfr. Part No.:
- DEM28-16GM41BW1SC
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8016
- Mfr. Part No.:
- DEM28-16GM41BW1SC
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 3ME4 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial | Yes | |
| Capacity | 16 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Dimensions | 22 x 80 x 3.2mm | |
| Length | 22mm | |
| Width | 80mm | |
| Height | 3.2mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 3ME4 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Yes | ||
Capacity 16 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Dimensions 22 x 80 x 3.2mm | ||
Length 22mm | ||
Width 80mm | ||
Height 3.2mm | ||
- COO (Country of Origin):
- TW
Solid State Drives
