Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7740
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Hard Drive Type | HDD | |
| Model | P300 | |
| Internal/External | Internal | |
| Interface | SATA | |
| Capacity | 3 TB | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Hard Drive Type HDD | ||
Model P300 | ||
Internal/External Internal | ||
Interface SATA | ||
Capacity 3 TB | ||
- COO (Country of Origin):
- CN
Toshiba P300 - High-Performance Hard Drive
The Toshiba P300 3.5 internal hard drive is designed for professional users looking to enhance their PC, external enclosures and gaming computers. Delivering a higher performance
Optimal for desktop primary devices
High performance and reliability
Data protection technology
High performance and reliability
Data protection technology
3.5in. SATA Hard Drives
3.5in form factor drives.
