Samsung 850 EVO 2.5 in 500 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-3061
Mfr. Part No.:
MZ-75E500RW
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

850 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

500 GB

Nand Type

V-NAND

Dimensions

100 x 69.85 x 6.8mm

Length

69.85mm

Width

100mm

Height

6.8mm

COO (Country of Origin):
CN

Samsung 850 EVO SATA III 2.5in. SSD Starter Kit


Samsung Solid-State Drive EVO 850 Starter Kit which includes 3D V-NAND flash memory architecture. Samsung 3D V-NAND stacks 32 cell layers vertically resulting in higher density and better performance. The 850 EVO comes fortified with the latest hardware-based full disk encryption engine

• Samsung V-NAND technology
• Samsung Magician software
• Up to 540 MB/s sequential read and 520 MB/s write
• SATA III 6 Gb/s
• 5-year limited warranty

Supplied with

Cd With Data Migration Magician Software
Installation Guide
USB3 Connector Cable


Solid State Drives