Transcend SSD570 2.5 in 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 124-9684
- Mfr. Part No.:
- TS128GSSD570K
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9684
- Mfr. Part No.:
- TS128GSSD570K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | SSD570 | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 128 GB | |
| Interface | SATA III | |
| Nand Type | SLC | |
| Dimensions | 100 x 69.85 x 6.8mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD570 | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 128 GB | ||
Interface SATA III | ||
Nand Type SLC | ||
Dimensions 100 x 69.85 x 6.8mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend 2.5in. SATA III SSD 570K SLC
Transcend SSD570K is an ideal high-speed, lightweight and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller. With built-in Intelligent Power Shield (IPS), the Transcend SSD570K provides extra protection to data integrity against sudden power failures or blackouts. Using SLC NAND flash chips, Transcend SSD570K ensures superior performance and reliability for industrial-grade applications, such as embedded automation computers, engineering machines, and fanless Personal Computers
Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Intelligent Power Shield (IPS) embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Intelligent Power Shield (IPS) embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design
Solid State Drives
