Transcend SSD420 2.5 in 1 TB Internal SSD Hard Drive
- RS Stock No.:
- 124-3395
- Mfr. Part No.:
- TS1TSSD420K
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3395
- Mfr. Part No.:
- TS1TSSD420K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | SSD420 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 1 TB | |
| Interface | SATA I | |
| Nand Type | MLC | |
| Self-Destruct | No | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 100 x 69.85 x 6.8mm | |
| Length | 100mm | |
| Width | 69.8mm | |
| Height | 6.8mm | |
| Weight | 63g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model SSD420 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 1 TB | ||
Interface SATA I | ||
Nand Type MLC | ||
Self-Destruct No | ||
Temperature Range -40 → +85°C | ||
Dimensions 100 x 69.85 x 6.8mm | ||
Length 100mm | ||
Width 69.8mm | ||
Height 6.8mm | ||
Weight 63g | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 1TB Capacity, 2.5 in Form Factor - TS1TSSD420K
This solid state drive hard drive offers a remarkable storage capacity of 1TB, designed for internal use in various computing devices. The ultra-slim 2.5-inch form factor ensures compatibility with standard hard disk drive slots, making it an ideal choice for laptops and desktop PCs. With robust specifications, including a weight of just 63g, this SSD is built to meet the needs of professionals in automation, electronics, and related fields.
Features & Benefits
• Enhanced data retention with non-volatile MLC NAND technology
• Supports SATA I interface for optimal compatibility
• Built-in power shield prevents data loss during outages
• Advanced garbage collection boosts performance and longevity
• Global wear-levelling and block management ensure reliability
• Real-time full drive encryption offers optional security
• Supports SATA I interface for optimal compatibility
• Built-in power shield prevents data loss during outages
• Advanced garbage collection boosts performance and longevity
• Global wear-levelling and block management ensure reliability
• Real-time full drive encryption offers optional security
Applications
• Used for high-speed data transfer in Ultrabooks
• Suitable for gaming systems and graphics-intensive
• Ideal for industrial use where high-temperature reliability is required
• For data-intensive tasks in mechanical and electrical environments
• Suitable for gaming systems and graphics-intensive
• Ideal for industrial use where high-temperature reliability is required
• For data-intensive tasks in mechanical and electrical environments
What type of NAND technology is utilised in this drive?
The drive uses multi-level cell (MLC) NAND technology, enhancing data retention and improving overall performance.
How does this SSD handle power outages?
It features an advanced power shield that prevents data loss during sudden power failures, protecting your important information.
What are the temperature tolerances for this SSD?
This internal SSD operates effectively within a temperature range of -40 to +85°C, making it suitable for demanding environments.
Can this drive support advanced commands like TRIM?
Yes, it supports TRIM and NCQ command features, optimising performance for data management and speeding up write operations.
What is the expected lifespan of the drive in terms of written data?
The endurance rating for this SSD is 1180 terabytes written, ensuring a long lifespan even under intensive usage.
