- RS Stock No.:
- 123-9702
- Mfr. Part No.:
- IS-DA-256-6000
- Manufacturer:
- iStorage
Discontinued product
- RS Stock No.:
- 123-9702
- Mfr. Part No.:
- IS-DA-256-6000
- Manufacturer:
- iStorage
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
iStorage diskAshur DT
The iStorage diskAshur DT is the first portable hardware encrypted hard drive with PIN code access. The diskAshur DT utilises military grade XTS-AES 256-bit hardware encryption, which encrypts all data stored on the drive in real time.
USB 3.0 Desktop Hard Drive
XTS-AES 256-bit hardware encryption – no software required
OS & Platform independent
Secure access with personalised 6 to 16-digit PIN
Rugged and portable design
Admin feature – set 1 Admin and up to 4 user PIN codes
Set a self-destruct PIN that when entered deletes all encryption keys and renders all data stored on the drive as inaccessible
XTS-AES 256-bit hardware encryption – no software required
OS & Platform independent
Secure access with personalised 6 to 16-digit PIN
Rugged and portable design
Admin feature – set 1 Admin and up to 4 user PIN codes
Set a self-destruct PIN that when entered deletes all encryption keys and renders all data stored on the drive as inaccessible
Specifications
Attribute | Value |
---|---|
Model | DT |
Hard Drive Type | HDD |
Internal/External | External |
Interface | USB 3.0 |
Capacity | 6 TB |
Dimensions | 182.88 x 114.3 x 38.1mm |
Length | 182.88mm |
Width | 114.3mm |
Height | 38.1mm |