Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
358-540
Mfr. Part No.:
SFYRS/1000G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

SSD

Model Number

FURY Renegade

Sub Type

FURY Renegade

Memory Size

1TB

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

PCIe Gen 4.0 x4 NVMe

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Width

80mm

Length

22mm

Height

2.21mm

The Kingston FURY Renegade PCIe 4.0 NVMe M.2 SSD is crafted for gamers and enthusiasts who demand top-tier performance. This powerful SSD is engineered to elevate your gaming experience, offering lightning-fast speeds of up to 7,300 MB/s for read and 6,000 MB/s for write operations. Ideal for intense gaming sessions, its state-of-the-art 3D TLC NAND technology and advanced thermal management ensure stability and responsiveness under pressure. With a sleek M.2 2280 form factor, it fits seamlessly into your laptop or desktop, while optional heat spreaders can effectively dissipate heat during heavy usage, keeping your system cool. This SSD not only boosts load times for games and applications, but also allows you to enjoy an expansive library of content, making it a vital upgrade for any serious gamer looking to stay competitive.

Offers exceptional read and write speeds for optimal gaming performance

Maximises system responsiveness during demanding workloads

Supports a wide range of capacities to accommodate extensive media libraries

Utilises cutting edge PCIe 4.0 technology for future proofing your setup

Includes a limited 5 year warranty for peace of mind

Related links