Stanley Polypropylene Hand Planer Hand Planer

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
482-864
Mfr. Part No.:
0-12-331
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Hand Planer

Product Type

Hand Planer

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT Block Plane Iron Blade is crafted from chrome carbon steel for excellent edge retention and razor-sharp honing. Pre-ground to a 25-degree angle and a flat surface, making it ready for easy and precise sharpening. Ideal as a replacement blade for consistent cutting performance.

40mm, will fit block planes 1-12-020 and 1-12-220

Chrome carbon steel for excellent edge retention

Ground to 25 degrees ready for honing