- RS Stock No.:
- 765-4588
- Mfr. Part No.:
- 24064684ES
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 765-4588
- Mfr. Part No.:
- 24064684ES
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Haloline Eco Double ended halogen Lamps
This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesnt require a transformer and it can be thrown away with normal household waste, as it contains no mercury.
2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s
Dimmable
Color rendering index Ra: 100
Base: R7s
Specifications
Attribute | Value |
---|---|
Wattage | 48 W |
Lamp Shape | Linear |
Lamp Base | R7s |
Voltage Rating | 240 V ac |
Incandescent Equivalent Wattage | 60W |
Life Hours | 2000h |
Length | 74.9 mm |
Diameter | 9mm |
Series | HALOLINE PRO |
Luminosity | 750 lm |
EU Energy Efficiency Rating | G |