- RS Stock No.:
- 765-4553
- Mfr. Part No.:
- 64542PPROB22D
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 765-4553
- Mfr. Part No.:
- 64542PPROB22D
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Halogen Classic P ECO Globe Lamps
Mains voltage energy saving globe shape halogen GLS lamps, no transformer required. Perfect for General illumination, mood lighting, entrance lighting and mirror lighting
Fully dimmable
Direct eco replacement for basic indandescent candle lamps
No warm up time
2,000 hours average life
Perfect color rendering
UV filter
Direct eco replacement for basic indandescent candle lamps
No warm up time
2,000 hours average life
Perfect color rendering
UV filter
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Lamp Shape | Candle |
Lamp Base | BC / B22d |
Voltage Rating | 240 V |
Incandescent Equivalent Wattage | 40W |
Life Hours | 2000h |
Length | 72.5 mm |
Diameter | 45mm |
Series | HALOGEN PRO CLASSIC |
EU Energy Efficiency Rating | D |