- RS Stock No.:
- 719-3679
- Mfr. Part No.:
- 48870SP
- Manufacturer:
- Osram
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP815.15
(exc. VAT)
PHP912.97
(inc. VAT)
Units | Per Unit |
1 + | PHP815.15 |
- RS Stock No.:
- 719-3679
- Mfr. Part No.:
- 48870SP
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Decostar® IRC ECO Dichroic Reflector Lamps
Long life energy saving low voltage dichroic reflector lamps
Up to 65% energy saving due to the infrared reflective internal lamp coating
51mm diameter with cover glass
Fully dimmable
Approved for use in open luminaires to IEC 60598-1
Ideal for reducing display lighting running costs
51mm diameter with cover glass
Fully dimmable
Approved for use in open luminaires to IEC 60598-1
Ideal for reducing display lighting running costs
Approvals
IEC 60598-1
Approvals
IEC 60598-1
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Lamp Shape | Reflector |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 4000h |
Diameter | 51mm |
Series | DECOSTAR 51 PRO |