Sylvania 230 W Linear Halogen Lamp R7s, 230 V ac, 12mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
711-7108
Mfr. Part No.:
21717
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

230 W

Lamp Base

R7s

Voltage Rating

230 V ac

Life Hours

2000h

Length

118 mm

Diameter

12mm

Luminosity

4800 lm

COO (Country of Origin):
CN

Related links