Philips Lighting 35 W Halogen Capsule Bulb GY6.35, 12 V, 600 lm, 4000h
- RS Stock No.:
- 315-0013
- Mfr. Part No.:
- 13103
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP275.87
(exc. VAT)
PHP308.97
(inc. VAT)
- RS Stock No.:
- 315-0013
- Mfr. Part No.:
- 13103
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 35 W | |
| Lamp Base | GY6.35 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 12mm | |
| Luminosity | 600 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 35 W | ||
Lamp Base GY6.35 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 12mm | ||
Luminosity 600 lm | ||

