- RS Stock No.:
- 831-5577
- Mfr. Part No.:
- HRS100SSAB180
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 831-5577
- Mfr. Part No.:
- HRS100SSAB180
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Honeywell Hall Effect Sensors HRS100
The Honeywell HRS100 series of Hall Effect Sensors provides angular position information for a variety of sensing and control applications in the automotive, marine, truck, off-road, industrial implementation, aerospace and rail industries.
The use of magnetically coupled information in place of a mechanical wiper assembly provides a long life, cost-effective
solution for harsh environments that include temperature, vibration, dither, moisture and dirt.
The use of magnetically coupled information in place of a mechanical wiper assembly provides a long life, cost-effective
solution for harsh environments that include temperature, vibration, dither, moisture and dirt.
Throttle/speed position and control
Stainless Steel Shaft and Brass Bushing
Stainless Steel Shaft and Brass Bushing
Specifications
Attribute | Value |
---|---|
Output Type | Digital |
Body Style | Barrel |
Mounting Style | Panel Mount |
Supply Voltage | 5 V dc |
Terminal Type | Solder Tag |
Maximum DC Voltage | 5V |
Switching Current | 2 mA |
Length | 52.59mm |
Width | 27.69mm |
Maximum Operating Temperature | +85°C |
Dimensions | 52.59 (Length) x 27.69 (Dia.) mm |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |
Housing Material | Brass, Stainless Steel |