- RS Stock No.:
- 765-9356
- Mfr. Part No.:
- AN820001
- Manufacturer:
- Cherry
Discontinued product
- RS Stock No.:
- 765-9356
- Mfr. Part No.:
- AN820001
- Manufacturer:
- Cherry
Technical data sheets
Legislation and Compliance
Product Details
AN8 Series Angular Position Sensors
The AN8 series of angular position sensors from Cherry are operated by a magnetic actuator near to the face of the sensor. These programmable magnetic position sensors are suitable for various applications including the replacement for smart bearings, pedal position sensors and throttle position sensors.
High tolerance for misalignment
Sensing up to 360 °
5 Vdc ratiometric device
No mechanical interface so no parts to wear out
Operating temperature range -40 → +125 °C
Sensing up to 360 °
5 Vdc ratiometric device
No mechanical interface so no parts to wear out
Operating temperature range -40 → +125 °C
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Mounting Style | Flange Mount |
Supply Voltage | 16 V dc |
Terminal Type | Connector |
Maximum DC Voltage | 16V |
Detection Range | 0 → 180 ° |
Switching Current | 8 mA |
Length | 57.33mm |
Width | 48.3mm |
Depth | 17.7mm |
Dimensions | 57.33 x 48.3 x 17.7 mm |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |