PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Busbar, Analogue Output, Busbar Body 5.5V
- RS Stock No.:
- 640-826
- Distrelec Article No.:
- 303-73-042
- Mfr. Part No.:
- HCSP-1BS-0200
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-826
- Distrelec Article No.:
- 303-73-042
- Mfr. Part No.:
- HCSP-1BS-0200
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Output Type | Analogue | |
| Product Type | Hall Effect Sensor | |
| Body Style | Busbar | |
| Terminal Type | Connector | |
| Mount Type | Busbar | |
| Switching Current | 1500A | |
| Maximum Supply Voltage | 5.5V | |
| Switching Frequency | 250kHz | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | Yes | |
| Standards/Approvals | RoHS | |
| Series | HCSP-1BS | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP6K4 | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Output Type Analogue | ||
Product Type Hall Effect Sensor | ||
Body Style Busbar | ||
Terminal Type Connector | ||
Mount Type Busbar | ||
Switching Current 1500A | ||
Maximum Supply Voltage 5.5V | ||
Switching Frequency 250kHz | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection Yes | ||
Standards/Approvals RoHS | ||
Series HCSP-1BS | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP6K4 | ||
Housing Material Plastic | ||
