PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Busbar, Analogue Output, Busbar Body 5.5V

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
640-824
Distrelec Article No.:
303-73-030
Mfr. Part No.:
HCSP-1BS-1200
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Output Type

Analogue

Product Type

Hall Effect Sensor

Body Style

Busbar

Terminal Type

Connector

Mount Type

Busbar

Switching Current

1500A

Switching Frequency

250kHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

Yes

Series

HCSP-1BS

Standards/Approvals

RoHS

IP Rating

IP6K4

Maximum Operating Temperature

125°C

Housing Material

Plastic

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy