PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange, Inverting, Analogue Output, Rotary Position Sensor Body 32V
- RS Stock No.:
- 640-741
- Distrelec Article No.:
- 303-85-770
- Mfr. Part No.:
- HRPS-F-270S-05-E
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-741
- Distrelec Article No.:
- 303-85-770
- Mfr. Part No.:
- HRPS-F-270S-05-E
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Hall Effect Sensor | |
| Output Type | Inverting, Analogue | |
| Body Style | Rotary Position Sensor | |
| Terminal Type | Connector | |
| Mount Type | Flange | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 61000-4-6, EN 55032, ISO 11452-4, ISO 11452-1, ISO 11452-2, EN 61000-4-4, RoHS, ISO 10605 | |
| Series | HRPS | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP67, IP69K | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Hall Effect Sensor | ||
Output Type Inverting, Analogue | ||
Body Style Rotary Position Sensor | ||
Terminal Type Connector | ||
Mount Type Flange | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 61000-4-6, EN 55032, ISO 11452-4, ISO 11452-1, ISO 11452-2, EN 61000-4-4, RoHS, ISO 10605 | ||
Series HRPS | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP67, IP69K | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- ES
