NITRAS SAFETY Blue for Hospital, Industry Use Disposable Hair Net Polypropylene, 52 cm, 1000 Per Pack per Package
- RS Stock No.:
- 466-884
- Mfr. Part No.:
- 4012
- Manufacturer:
- NITRAS SAFETY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 466-884
- Mfr. Part No.:
- 4012
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Hair Net | |
| Sub Type | Hair Net | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Application | Hospital, Industry | |
| Quantity Per Package | 1000Per Pack | |
| Material | Polypropylene | |
| Size | 52 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Hair Net | ||
Sub Type Hair Net | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Application Hospital, Industry | ||
Quantity Per Package 1000Per Pack | ||
Material Polypropylene | ||
Size 52 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The NITRAS SAFETY Blue clip caps made from non-woven fabric with a diameter of approximately 52 cm. They are fibreglass-free, breathable, and ruffled for a secure and comfortable fit. Perfect for use in hygienic environments.
Good wearing comfort
Cotton covered elastic band
