Plain Ceramic Hex M6 x 30mm Grub Screw & Set Screw
- RS Stock No.:
- 223-7282
- Mfr. Part No.:
- 2237282
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP4,072.46
(exc. VAT)
PHP4,561.16
(inc. VAT)
- RS Stock No.:
- 223-7282
- Mfr. Part No.:
- 2237282
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 30mm | |
| Thread Size | M6 | |
| Material | Ceramic | |
| Finish | Plain | |
| Head Shape | Hex | |
| Screw Type | Set Screw | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 30mm | ||
Thread Size M6 | ||
Material Ceramic | ||
Finish Plain | ||
Head Shape Hex | ||
Screw Type Set Screw | ||
Drive Type Hex | ||
Related links
- Plain Stainless Steel Hex Socket Set M6 x 30mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M10 x 30mm Grub Screw
- M6 x 20mm Grub Screw & Set Screw
- Black, Self-Colour Steel Hex Socket Set M6 x 30mm Grub Screw
- Plain Stainless Steel Hex Socket Set M6 x 6mm Grub Screw
- Plain Ceramic Hex M6 x 20mm
- M8 x 25mm Grub Screw & Set Screw
- Grub Screws


