- RS Stock No.:
- 142-937
- Mfr. Part No.:
- C-126-BL
- Manufacturer:
- Teishin Electric
81 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP131.63
(exc. VAT)
PHP147.43
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP131.63 |
50 + | PHP127.68 |
- RS Stock No.:
- 142-937
- Mfr. Part No.:
- C-126-BL
- Manufacturer:
- Teishin Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Voltage Rating | 500V dc |
Contact Material | Phosphor Bronze |
Tip Size | 1.6mm |
Insulation Material | Nylon |
Length | 42mm |