Taoglas ADFGP.50A.07.0100C PCB Antenna with IPEX MHF Connector, GPS
- RS Stock No.:
- 764-080
- Mfr. Part No.:
- ADFGP.50A.07.0100C
- Manufacturer:
- Taoglas
N
Subtotal (1 unit)*
PHP3,977.67
(exc. VAT)
PHP4,454.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,977.67 |
*price indicative
- RS Stock No.:
- 764-080
- Mfr. Part No.:
- ADFGP.50A.07.0100C
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | IPEX MHF | |
| Minimum Frequency | 1176.45MHz | |
| Antenna Mount Type | Surface | |
| Lead Length | 100mm | |
| Maximum Frequency | 1602MHz | |
| RF Protocols | GPS | |
| Gain | 4.07dBi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | ADFGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type Antenna | ||
Antenna Physical Form PCB | ||
Connector Type IPEX MHF | ||
Minimum Frequency 1176.45MHz | ||
Antenna Mount Type Surface | ||
Lead Length 100mm | ||
Maximum Frequency 1602MHz | ||
RF Protocols GPS | ||
Gain 4.07dBi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series ADFGP | ||
- COO (Country of Origin):
- TW
The Taoglas Embedded Active GNSS dual stacked patch antenna is designed for high-performance positioning across multiple GNSS bands, ensuring robust signal reception in challenging environments.
Multi-GNSS support for accurate positioning across GPS, GLONASS, Galileo, and BeiDou
Low axial ratio and excellent gain for reliable reception
Compact dimensions of 50 x 50 x 16.8 mm for versatile installations
Compliant with RoHS and Reach standards for environmental safety
