Elmer's Glue Sticks 22 g

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-7931
Mfr. Part No.:
2136693
Manufacturer:
Elmer's
Find similar products by selecting one or more attributes.
Select all

Brand

Elmer's

Glue Type

Glue Sticks

Package Size

22 g

Product Form

Stick

Length

32mm

Cure Time

< 5

COO (Country of Origin):
CN
The Elmer’s extra strength glue stick is as strong as liquid glue but with the speed of a glue stick. It works on paper, wood, cardboard, buttons, card, ceramic, fabric and much more. It dries clear and applies smoothly for a mess free finish.

Acid-free & photo safe
Nontoxic
PVC free
22g weight