Tec1050 110 → 120 V, 230 V Hot Melt Glue Gun
- RS Stock No.:
- 704-2705
- Mfr. Part No.:
- TEC1050-12
- Manufacturer:
- TEC Glue Guns
Subtotal (1 unit)*
PHP7,700.73
(exc. VAT)
PHP8,624.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,700.73 |
*price indicative
- RS Stock No.:
- 704-2705
- Mfr. Part No.:
- TEC1050-12
- Manufacturer:
- TEC Glue Guns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Glue Guns | |
| Type | Hot Melt | |
| Cord Type | Cordless | |
| Model | Tec1050 | |
| Heater Power | 500W | |
| Voltage Rating | 110 → 120 V, 230 V | |
| Select all | ||
|---|---|---|
Brand TEC Glue Guns | ||
Type Hot Melt | ||
Cord Type Cordless | ||
Model Tec1050 | ||
Heater Power 500W | ||
Voltage Rating 110 → 120 V, 230 V | ||