Dremel DREMEL 910 Corded Glue Gun
- RS Stock No.:
- 285-7361
- Distrelec Article No.:
- 110-36-397
- Mfr. Part No.:
- DREMEL 910
- Manufacturer:
- Dremel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7361
- Distrelec Article No.:
- 110-36-397
- Mfr. Part No.:
- DREMEL 910
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Sub Type | Glue Guns | |
| Product Type | Glue Gun | |
| Corded/Cordless | Corded | |
| Model Number | DREMEL 910 | |
| Voltage | 240V | |
| Maximum Operating Temperature | 165°C | |
| Series | Dremel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Sub Type Glue Guns | ||
Product Type Glue Gun | ||
Corded/Cordless Corded | ||
Model Number DREMEL 910 | ||
Voltage 240V | ||
Maximum Operating Temperature 165°C | ||
Series Dremel | ||
Standards/Approvals No | ||
The Glue gun is equipped with drip control technology, preventing dripping glue onto the project for cleaner and more precise application. It features a high temperature setting suitable for use with high melt glue sticks, ensuring strong and durable bonds for various materials. Additionally, it comes with silicone nozzle sleeves to prevent burning.
Extendable plastic stand
Heat up time of 5 minutes for quick operation
Ergonomic T handle for a good tool balance
Easy to push trigger
