- RS Stock No.:
- 920-9234
- Mfr. Part No.:
- 96547
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 920-9234
- Mfr. Part No.:
- 96547
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Energy Smart™ Omni-directional GLS Lamps
GEs Energy Smart™ LED retrofit lamps offer a great opportunity to replace incandescent, compact fluorescent lamp or halogen lamps. These Omnidirectional lamps are designed to save you money on your general lighting and be more environmentally friendly by being more energy efficient and mercury free. With LED Energy Smart lighting, you can achieve up to 25000 hours lamp life and a wide beam angle with these unique designed lamps.
Features and Benefits
Classic GLS lamp shape
A+ Energy Class
Rated lamp life of 25000 hours
Economical and environmentally friendly
Wide light distribution
LED retrofit design
2700 Extra Warm Colour Temperature
A+ Energy Class
Rated lamp life of 25000 hours
Economical and environmentally friendly
Wide light distribution
LED retrofit design
2700 Extra Warm Colour Temperature
Product Application
Ideal for general lighting as an economical replacement for incandescent lights because they use far less energy halogen or incandescent lights and last longer.
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 14 W |
Series | Energy Smart |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 1100 lm |
Length | 137 mm |
Diameter | 67mm |
Life Hours | 25000h |
Viewing Angle | 255° |
Colour Rendering | 80 |
Current Rating | 80 mA |